Filter Your Search
1 - 10 of 21 results
|
CMC-05
RECOM Power Inc
|
$10.8884 | Yes | Active | DATA LINE FILTER | RECOM POWER GMBH | compliant | EAR99 | 8504.50.80.00 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMC05DRTH-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 10 | 94V-0 | 0.278 N | ||||||||||||||||
|
SFCMC0500684MX1
Knowles Capacitors
|
Check for Price | Active | 50 V | 10 A | 680 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 70 dB | 10 GΩ | 1 | e4 | 125 °C | -55 °C | SILVER | KNOWLES PRECISION DEVICES | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
CMC050103KX0603T
Tecate Group
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMC05DRTF-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.116 | FLOATING BOBBIN | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 10 | 94V-0 | 0.278 N | ||||||||||||||||
|
SFCMC0500474MX0
Syfer Technology
|
Check for Price | Yes | Active | 50 V | 10 A | 470 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 70 dB | 1 | e4 | 125 °C | -55 °C | SILVER | 6.35 mm | 11.5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
SFCMC0500474MX1
Syfer Technology
|
Check for Price | Yes | Active | 50 V | 10 A | 470 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT; WITH NUTS AND WASHERS | 70 dB | 1 | e4 | 125 °C | -55 °C | SILVER | 6.35 mm | 11.5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
CMC050104KX0805T
Tecate Group
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFCMC0500334MX1
Syfer Technology
|
Check for Price | Yes | Active | 50 V | 10 A | 330 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT; WITH NUTS AND WASHERS | 70 dB | 1 | e4 | 125 °C | -55 °C | SILVER | 6.35 mm | 11.5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
CMC05DRTB-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 0.53 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 10 | 94V-0 | 0.278 N |