Filter Your Search
1 - 10 of 13 results
|
CPD91V-CMOD6001-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CPD91V-CMOD6001-CG
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CMOD6001TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1.1 V | 3 µs | 500 pA | 250 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||
|
CMOD6001TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 950 mV | 3 µs | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMOD6001BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 950 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC, ULTRAMINI-2 | 2 | 8541.10.00.70 | ||||||
|
CPD91V-CMOD6001-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CMOD6001BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 950 mV | 3 µs | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CPD91V-CMOD6001-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CPD91V-CMOD6001-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CMOD6001
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 850 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC, ULTRAMINI-2 | 2 | 8541.10.00.70 |