Filter Your Search
1 - 10 of 676,405 results
|
ASFLM1-8.000MHZ-LC-T
Abracon Corporation
|
$1.0000 | Yes | Active | 8 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ABRACON | ||
|
ASFLM1-11.0592MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 11.0592 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ABRACON | |||
|
ASFLM1-18.432MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 18.432 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x2.0mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ||||
|
ASFLM1-14.7456MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 14.7456 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ||||
|
ASFLM1-3.6864MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 3.6864 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ASFLM1-24.576MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 24.576 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ||||
|
ASFLM1-30.000MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 30 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ||||||
|
ASFLM1-16.000MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ASFLM1-33.000MHZ-C-T
Abracon Corporation
|
$2.4200 | Yes | Active | 33 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
ASFLM1-7.3728MHZ-C-T
Abracon Corporation
|
$2.7195 | Yes | Active | 7.3728 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock |