Filter Your Search
1 - 10 of 10,109 results
|
UPD23C16000ALGY-XXX-MKH
NEC Electronics Group
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 45 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 48 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MS314003-20PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | MASK ROM | AUTOMATIC POWER DOWN; ALSO CONFIGURABLE AS 256K X 16 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 52.4 mm | 15.24 mm | MOSEL-VITELIC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MR27V1641L-XXXMPZ03A
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 30 MHz | MASK ROM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
LH538P00BT
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown | |||||||||
|
2516N
Philips Semiconductors
|
Check for Price | Obsolete | 3.072 kbit | 8 | 384X8 | 5 V | 600 ns | MASK ROM | 1 | 384 | 384 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
2516N
Signetics
|
Check for Price | Obsolete | 3.072 kbit | 8 | 384X8 | 5 V | 600 ns | MASK ROM | 1 | 384 | 384 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
KWB201(PCMCIA)4(LOW-VOLT)
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
MAR3864T60CB
Dynex Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
S63332I-C
Gould Ami
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
AKN62442BFP
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 100 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ASAHI KASEI MICRODEVICES CORP | QFP, QFP44,.7SQ,32 | unknown | EAR99 | 8542.32.00.71 |