Filter Your Search
1 - 10 of 16 results
|
CMOZ2V7CBK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMOZ2V7CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 900 mV | 5 mA | 10 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 V | 2 % | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-523, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||
|
CMOZ2V7TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||||||
|
CMOZ2V7BK
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE | 100 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMOZ2V7CTR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 5 mA | 350 mW | 2.7 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 2 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CMOZ2V7C
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMOZ2V7TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 2.7 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMOZ2V7BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 2.7 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMOZ2V7CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 10 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 V | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||
|
CMOZ2V7TR
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE | 100 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 |