Filter Your Search
1 - 10 of 16 results
|
CMOZ5V6BK
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE | 40 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMOZ5V6CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 5 mA | 1 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2 V | 2 % | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-523, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||
|
CMOZ5V6PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMOZ5V6BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMOZ5V6PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||
|
CMOZ5V6TR
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE | 40 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CMOZ5V6#N/A
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
CMOZ5V6TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMOZ5V6C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, ULTRA MINI PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMOZ5V6CBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2 % | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 |