Filter Your Search
1 - 10 of 24 results
|
CMPT3906GBK
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | not_compliant | EAR99 | ||||||||||||||
|
CMPT3906EBK
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | SOT-23 | |||||||||||||
|
CMPT3906GBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | YES | SINGLE | 1 | 100 | 250 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CMPT3906GPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.75 | ||||||||
|
CMPT3906GTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMPT3906G
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | not_compliant | EAR99 | ||||||||||||||
|
CMPT3906ETR
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | SOT-23 | |||||||||||||
|
CMPT3906TR
Central Semiconductor Corp
|
Check for Price | No | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | Central Semiconductor | |||||||
|
CMPT3906TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 mA | PNP | YES | SINGLE | 1 | 100 | 250 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMPT3906TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 |