Filter Your Search
1 - 10 of 23 results
|
CMPZ5235B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CPZ19-CMPZ5235B-WN
Central Semiconductor Corp
|
Check for Price | Obsolete | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CMPZ5235BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 20 mA | 3 µA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 750 Ω | 5 V | 3.4 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CPZ19-CMPZ5235B-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CPZ28X-CMPZ5235B
Central Semiconductor Corp
|
Check for Price | End Of Life | 900 mV | 20 mA | 3 µA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 750 Ω | 5 V | 3.4 mV/°C | 5 % | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CPZ28-CMPZ5235B-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CMPZ5235BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 750 Ω | 3.4 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZ5235BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 350 mW | 6.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CPZ19-CMPZ5235B-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CPZ28-CMPZ5235B-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |