Filter Your Search
1 - 10 of 17 results
|
CMPZ5237BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 350 mW | 8.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 8 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMPZ5237BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 350 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 500 Ω | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | |||||||||
|
CMPZ5237B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 350 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | SOT-23 | 3 | ||||||||||
|
CPZ19-CMPZ5237B#N/A
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CPZ28-CMPZ5237B-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CPZ28-CMPZ5237B-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CMPZ5237BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 20 mA | 3 µA | 350 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | |||||||
|
CMPZ5237BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 20 mA | 3 µA | 350 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | ||||||||||
|
CMPZ5237BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 350 mW | 8.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 8 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CPZ28X-CMPZ5237B
Central Semiconductor Corp
|
Check for Price | Active | 900 mV | 20 mA | 3 µA | 350 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DIE-1 |