Filter Your Search
1 - 9 of 9 results
|
CMSD2836BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMSD2836TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | GENERAL PURPOSE | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMSD2836TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-04-26 | ||||||||||||
|
CMSD2836TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | R-PDSO-G3 | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMSD2836PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-04-26 | |||||||||
|
CMSD2836
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1.2 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | HIGH SPEED SWITCH | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMSD2836TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | R-PDSO-G3 | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMSD2836TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SC-70 | R-PDSO-G3 | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMSD2836BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | GENERAL PURPOSE | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |