Filter Your Search
1 - 10 of 11 results
|
CMSZ5222BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 275 mW | 2.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMSZ5222BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 275 mW | 2.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMSZ5222BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 275 mW | 2.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CMSZ5222BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 20 mA | 100 µA | 275 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 1.25 kΩ | 1 V | -2.13 mV/°C | 5 % | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-323, 3 PIN | 2018-03-29 | ||||||||||
|
CMSZ5222BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 20 mA | 100 µA | 275 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 1.25 kΩ | 1 V | -2.13 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOT-323, 3 PIN | 2018-03-29 | |||||||
|
CMSZ5222B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 275 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | HALOGEN FREE, SUPERMINI-3 | 3 | SUPERMINI-3 | ||||||||||||
|
CMSZ5222BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 275 mW | 2.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CMSZ5222BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 250 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | SOT323 | SC-70 | ||||||||||||
|
CMSZ5222BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 20 mA | 250 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | SOT323 | SC-70 | |||||||||
|
CMSZ5222BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 250 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | SOT323 | SC-70 |