Filter Your Search
1 - 10 of 11 results
|
CMSZ5240B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 275 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE, SUPERMINI-3 | 3 | SUPERMINI-3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMSZ5240BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | ZENER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-03-29 | |||||||||||||||||||||||||||||||
|
CMSZ5240BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 275 mW | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMSZ5240BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.50 | SC-70 | ||||||
|
CMSZ5240BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 20 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | SOT323 | compliant | EAR99 | 8541.10.00.50 | SC-70 | ||||
|
CMSZ5240BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.50 | SC-70 | |||||||
|
CMSZ5240BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-03-29 | ||||||||||||||||||||||||||||
|
CMSZ5240BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | SOT323 | not_compliant | EAR99 | 8541.10.00.50 | SC-70 | ||||||
|
CMSZ5240BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 275 mW | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CMSZ5240BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 275 mW | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |