Filter Your Search
1 - 9 of 9 results
|
CMUDM8001TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CMUDM8001
Central Semiconductor Corp
|
Check for Price | No | No | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 100 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ULTRAMINI-3 | 3 | |||||||
|
CMUDM8001PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||||||||
|
CMUDM8001TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMUDM8001BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CMUDM8001BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||||
|
CMUDM8001TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | Central Semiconductor | |||||||||||||||||||||||
|
CMUDM8001BK
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 100 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-F3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ULTRAMINI-3 | 3 | |||||||
|
CMUDM8001TR
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 100 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-F3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ULTRAMINI-3 | 3 |