Filter Your Search
1 - 3 of 3 results
|
COM140T
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 320 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 56 A | SWITCHING | SILICON | TO-257AA | S-MSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | not_compliant | EAR99 | |||||
|
COM140T
Omnirel Corp
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 120 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-257AA | R-MSFM-P3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | unknown | EAR99 | ||||||||||
|
COM140T
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 320 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 56 A | SWITCHING | SILICON | TO-257AA | S-MSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-T3 | compliant | EAR99 | TO-257AA | 3 |