Filter Your Search
1 - 3 of 3 results
|
COM137T
International Rectifier
|
Check for Price | No | Obsolete | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||
|
COM137T
Omnirel Corp
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, TO-257AA, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | |||||||||
|
COM137TPBF
International Rectifier
|
Check for Price | Yes | Obsolete | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-MSFM-P3 | e2 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |