Filter Your Search
1 - 10 of 6,720 results
|
006333094819603
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
6125-250-130W-30
Winchester Interconnect
|
Check for Price | Active | 130 | 2 | 3.18 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | 6125-250 | POLARIZED | NO | NO | NO | NO | GOLD (30) | NO | GENERAL PURPOSE | SOLDER | WINCHESTER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
EB81BA25SGFXA
Vishay Dale
|
Check for Price | Active | 50 | 2 | 30 mΩ | 5 A | 500 Cycles | PANEL | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 5 GΩ | 22 AWG | 22 AWG | UL | -55 °C | 125 °C | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.2 inch | NO | HOLE .125-.137 | LOCKING | ONE | 10u inch | SOLDER LUG | 0.34 inch | 0.46 inch | 4.75 inch | 0.2 inch | VISHAY DALE | unknown | ||||||||||||||||||||
|
EB71SA15SGXIA
Vishay Dale
|
Check for Price | Obsolete | 15 | 1 | 30 mΩ | 5 A | 500 Cycles | PANEL | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NO MOUNTING PAD | 1800VAC V | NO | 5 GΩ | 22 AWG | 22 AWG | UL | -55 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | LOCKING | ONE | 30u inch | SOLDER LUG | 0.328 inch | 0.44 inch | 3.19 inch | 0.22 inch | VISHAY DALE | unknown | |||||||||||||||||||||
|
EB83BE18SGFXI
Vishay Dale
|
Check for Price | Active | 36 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | CARD EXTENDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
006007086941018
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R6100-200-44W30A9-30
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
006333038825602
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB75DC12SGV
Vishay Dale
|
Check for Price | Obsolete | 24 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||||||
|
EB43K12SGFX15
Vishay Dale
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 2.035 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 |