Filter Your Search
1 - 10 of 2,523 results
|
DF1-20P-2.5DSA(05)
Hirose Electric Co Ltd
|
$0.7780 | Yes | Yes | End Of Life | 20 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.236 inch | 0.295 inch | 2.067 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
DF1-20P-2.5DS(05)
Hirose Electric Co Ltd
|
$1.0250 | Yes | Yes | End Of Life | 20 | 1 | 2.5 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||||
|
10061913-120PLF
Amphenol Communications Solutions
|
$2.0550 | Yes | Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | FLASH inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 1.063 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 36 (x1) | |||||||||
|
FX8-120P-SV1(91)
Hirose Electric Co Ltd
|
$2.4642 | Yes | Yes | Active | 120 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||
|
A1-20PA-2.54DSA(71)
Hirose Electric Co Ltd
|
$2.8950 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.2 inch | 0.236 inch | 0.988 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||
|
FX8-120P-SV1(71)
Hirose Electric Co Ltd
|
$3.0870 | Yes | Yes | Active | 120 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||
|
FX8-120P-SV1(92)
Hirose Electric Co Ltd
|
$3.0895 | Yes | Yes | Active | 120 | 2 | 600 µm | 2 | 45 mΩ | 400 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | |||||||||||||||||||
|
A1-20PA-2.54DS(71)
Hirose Electric Co Ltd
|
$3.3335 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||
|
FX11LA-120P/12-SV(71)
Hirose Electric Co Ltd
|
$3.4825 | Yes | Active | 120 | 2 | 508 µm | 2 | 60 mΩ | 300 mA | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||
|
FX23-120P-0.5SV15
Hirose Electric Co Ltd
|
$3.8373 | Yes | Yes | Active | 120 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |