Filter Your Search
1 - 10 of 25 results
|
COP8SAC720M8/NOPB
Texas Instruments
|
$8.2434 | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | ||||
|
COP8SAC720Q9
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||
|
COP8SAC720N8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | ||||||
|
COP8SAC720N8
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 16 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP8SAC720M8
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 2A | 125 °C | -40 °C | 220 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.31.00.01 | |||||
|
COP8SAC720M7X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP8SAC720M9X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP8SAC720N9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 16 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
COP8SAC720M7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 10 MHz | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e0 | 2a | 125 °C | -40 °C | 220 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-20 | 20 | unknown | ||||||||||||
|
COP8SAC720M8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | not_compliant | 8542.31.00.01 | EAR99 |