Filter Your Search
1 - 10 of 538 results
|
S3818CVX107J20-W
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 5 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3818 | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
H3818CVX1006F20-W
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 1 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
S1005AH107K
State of the Art Inc
|
Check for Price | Active | 100 MΩ | 10 % | 1005 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S1005(JK TOL) | 75 V | Chip | 2 | TR; Waffle Pack | 381 µm | 2.54 mm | 1.27 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||||||||||
|
H3818CVY107K10-TR
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 10 % | 2 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3818 | 70 °C | YES | 2.5 kV | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
H2512CVY107G30
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 2 % | 1.5 W | 2512 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | S2512(HIGH VOLTAGE) | 1.2 kV | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Silver (Ag) - with Nickel (Ni) barrier | 710 µm | 6.35 mm | 3.02 mm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||
|
H3818CVX1006F20
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 1 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3818 | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
H3838CVX107K20
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 10 % | 3 W | 3838 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3838 | 70 °C | YES | 5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
S2512CVY107K10-TR
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 10 % | 1.5 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | S2512(HIGH VOLTAGE) | 1.2 kV | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Silver (Ag) - with Nickel (Ni) barrier | 710 µm | 6.35 mm | 3.02 mm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||
|
S0705AH107M
State of the Art Inc
|
Check for Price | Active | 100 MΩ | 20 % | 0705 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S0705(MNS TOL) | 50 V | Chip | 2 | TR; Waffle Pack | 381 µm | 1.905 mm | 1.27 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||||||||||
|
S1206AH107J
State of the Art Inc
|
Check for Price | Active | 100 MΩ | 5 % | 1206 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S1206(JK TOL) | 100 V | Chip | 2 | TR; Waffle Pack | 381 µm | 3.175 mm | 1.651 mm | STATE OF THE ART INC | unknown | EAR99 |