Filter Your Search
1 - 10 of 16 results
|
CP2102N-A01-GQFN20
Silicon Laboratories Inc
|
$1.2004 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN20R
Silicon Laboratories Inc
|
$1.2154 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN24
Silicon Laboratories Inc
|
$1.2232 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN24R
Silicon Laboratories Inc
|
$1.2395 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN28
Silicon Laboratories Inc
|
$1.2711 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-28 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN28R
Silicon Laboratories Inc
|
$1.2837 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-28 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A02-GQFN28
Silicon Laboratories Inc
|
$2.5658 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 2019-03-12 | ||||||||||||
|
CP2103-GM
Silicon Laboratories Inc
|
$2.9150 | Yes | Yes | Active | 12 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES BETWEEN 4.5 TO 5.25 V IN USB BUS POWER | 26 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-28 | compliant | 8542.31.00.01 | Silicon Labs | QFN | 28 | 3A991.A.2 | ||||||
|
CP2102N-A02-GQFN20
Silicon Laboratories Inc
|
$3.1106 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | 2019-03-12 | |||||||||||||||
|
CP2102N-A02-GQFN24R
Silicon Laboratories Inc
|
$3.2016 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | e3 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | 2019-03-12 |