Filter Your Search
1 - 2 of 2 results
|
CP82C88Z
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.31.00.01 | |||||
|
CP82C88Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 12 MHz | NO | 5 V | BUS CONTROLLER, MULTIBUS | CMOS | 1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.31.00.01 | Renesas Electronics |