Filter Your Search
1 - 7 of 7 results
|
CPFE1000FI-12/P
TDK-Lambda Corporation
|
$779.5871 | Yes | Transferred | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||||||||||||||||||
|
CPFE1000FI-12/CH
TDK-Lambda Corporation
|
$919.8323 | Yes | Transferred | TDK-LAMBDA CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
CPFE1000FI-12
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 115 V | 12 V | 265 V | 90 V | 9.6 V | 14.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 720 W | R-XXMA-X | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | MODULE | EAR99 | |||||||||||||||
|
CPFE1000FI-12/C
TDK Corporation
|
Check for Price | Yes | Active | 110 V | 12 V | 265 V | 90 V | 9.6 V | 14.4 V | 60 A | 1 | NO | YES | REMOTE ON/OFF | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 720 W | R-XXMA-X | UL, CSA, EN, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE | |||
|
CPFE1000FI-12
TDK Corporation
|
Check for Price | Yes | Active | 110 V | 12 V | 265 V | 90 V | 9.6 V | 14.4 V | 60 A | 1 | NO | YES | REMOTE ON/OFF | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 720 W | R-XXMA-X | UL, CSA, EN, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | Module | |||
|
CPFE1000FI-12/H
TDK Corporation
|
Check for Price | Yes | Active | 110 V | 12 V | 265 V | 90 V | 9.6 V | 14.4 V | 60 A | 1 | NO | YES | REMOTE ON/OFF | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 720 W | R-XXMA-X | UL, CSA, EN, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE | |||
|
CPFE1000FI-12/P
TDK Corporation
|
Check for Price | Yes | Active | 110 V | 12 V | 265 V | 90 V | 9.6 V | 14.4 V | 60 A | 1 | NO | YES | REMOTE ON/OFF | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 720 W | R-XXMA-X | UL, CSA, EN, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE |