Filter Your Search
1 - 2 of 2 results
|
CPFE500F-28-NL-C
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 28 V | 265 V | 90 V | 27.44 V | 28.56 V | 18 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 504 W | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 126 mm | 264 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||||
|
CPFE500F-28-NLC
TDK-Lambda Corporation
|
Check for Price | Yes | End Of Life | 28 V | 265 V | 90 V | 18 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 504 W | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 264m x 126m x 54.5m,Plug-In | 126 mm | 264 mm | 54.5 mm | TDK-LAMBDA CORP | , | compliant | TDK |