Parametric results for: cr 2025 mfr rv under Array/Network Resistors

Filter Your Search

1 - 10 of 38,841 results

|
-
-
-
-
-
-
-
-
-
Size Code: 2025
Select parts from the table below to compare.
Compare
Compare
RIAT16TEB470JH
KOA Speer Electronics Inc
Check for Price Yes Obsolete 47 Ω 5 % 200 mW 2025 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V 125 °C -55 °C Chip 16 TR, 13 Inch 5 mm 6.4 mm KOA SPEER ELECTRONICS INC compliant EAR99
RIAT16TEB6202CT
KOA Speer Electronics Inc
Check for Price Yes Obsolete 62 kΩ 0.25 % 50 mW 2025 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V 125 °C -55 °C Chip 16 TR, 13 Inch 5 mm 6.4 mm KOA SPEER ELECTRONICS INC compliant EAR99
CHC-CH4A-03-95R3-B
TT Electronics Resistors
Check for Price No No Active 95.3 Ω 0.1 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 SMT, 2025
CHC-CH4A-03-1332-CD
TT Electronics Resistors
Check for Price No No Active 13.3 kΩ 0.25 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 13.3 kΩ ISOLATED 4 70 °C 13.3 kΩ YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 SMT, 2025 8533.21.00.20
CHC-CH4A-03-5422-DB
TT Electronics Resistors
Check for Price No No Active 54.2 kΩ 0.5 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 54.2 kΩ ISOLATED 4 70 °C 54.2 kΩ YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 SMT, 2025 8533.21.00.20
CHC-CH4A-03-1502-D
TT Electronics Resistors
Check for Price No No Active 15 kΩ 0.5 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
CHC-CH4A-03-2151-BB
TT Electronics Resistors
Check for Price No No Active 2.15 kΩ 0.1 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 2.15 kΩ ISOLATED 4 70 °C 2.15 kΩ YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 SMT, 2025 8533.21.00.20
CHC-CH4ALF-03-1560-CB
TT Electronics Resistors
Check for Price Yes Yes Active 156 Ω 0.25 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 156 Ω ISOLATED 4 70 °C 156 Ω YES 5 ppm/°C 50 V e1 150 °C -55 °C Rectangular 1 8 Tin/Silver/Copper (Sn/Ag/Cu) ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
CHC-CH4A-03-1200-JD
TT Electronics Resistors
Check for Price No No Active 120 Ω 5 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 120 Ω ISOLATED 4 70 °C 120 Ω YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 SMT, 2025 8533.21.00.20
CHC-CH4A-03-2550-D
TT Electronics Resistors
Check for Price No No Active 255 Ω 0.5 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99