Filter Your Search
1 - 6 of 6 results
|
CR2032VP
Energizer Battery Company
|
Check for Price | Yes | Active | 3 V | 0.24 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 3 g | 2032 | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
CR2032-VE3
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 3 V | 0.22 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | TAB | 3.2 mm | 20 mm | 3.5 g | 2032 | MURATA MANUFACTURING CO LTD | compliant | 3A991.J.1 | 8506.80.00.00 | ||||||||
|
CR2032V
FDK Corporation
|
Check for Price | Obsolete | 3 V | 0.22 Ah | 2 V | LITHIUM | PRIMARY | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 20 mm | 3.2 g | 2032 | 3.2 mm | FDK CORP | unknown | 3A991.J.1 | 8506.50.00.00 | ||||||||
|
CR-2032/VCN
Panasonic Electronic Components
|
Check for Price | Yes | Active | PRIMARY | TAB | 3.15 mm | 20.1 mm | PANASONIC CORP | unknown | Panasonic | ||||||||||||||||
|
CR-2032/VC1N
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3 V | 0.225 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 3.15 mm | 20.1 mm | 2032 | PANASONIC CORP | unknown | 8506.50.00.00 | Panasonic | ||||||||
|
CR-2032/VS1N
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3 V | 0.225 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 3.15 mm | 20.1 mm | 2032 | PANASONIC CORP | unknown | 8506.50.00.00 |