Filter Your Search
1 - 10 of 150 results
|
CR54-4R4MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.4 µH | 39 mΩ | 20 % | YES | 7.96 MHz | 2.8 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CR54-181KC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.38 Ω | 10 % | YES | 1 kHz | 380 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CR54NP-150MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 2.52 MHz | 1.3 A | 25.9 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 5.8 mm | 5.3 mm | SUMIDA CORP | compliant | EAR99 | 8504.50.80.00 | 2422 | Sumida | ||
|
CR54NP-680KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 460 mΩ | 10 % | YES | 2.52 MHz | 610 mA | 11.7 MHz | 2321 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2321 | ||||
|
CR54NP-5R6MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 494 mΩ | 20 % | YES | 7.96 MHz | 2.48 A | 20.8 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 5.8 mm | 5.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2422 | Sumida | ||
|
CR54-2R7MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 26 mΩ | 20 % | YES | 7.96 MHz | 3.44 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CR54NP-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 2.52 MHz | 1.44 A | 30.6 MHz | 2321 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2321 | ||||
|
CTCR54F-270M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 200 mΩ | 20 % | YES | 2.52 MHz | 970 mA | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTCR54F-330M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 230 mΩ | 20 % | YES | 2.52 MHz | 880 mA | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CR54NP-150MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 2.52 MHz | 1.3 A | 25.9 MHz | 2321 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2321 |