Filter Your Search
1 - 3 of 3 results
|
CRE1S0505MC-R
Murata Power Solutions
|
$3.3461 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 68 % | 1.2 % | 15 % | 1 | 0.03004 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | UL | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | Murata Electronics | ||
|
CRE1S0505MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 68 % | 1.2 % | 15 % | 1 | 0.03004 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | UL | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | Module-5 | compliant | Murata Electronics | ||||
|
CRE1S0505MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 68 % | 1.2 % | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | SMD-14/5 | compliant | Murata Electronics |