Filter Your Search
1 - 2 of 2 results
|
CRE1S0515SC
Murata Manufacturing Co Ltd
|
$2.5680 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 7.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | Murata Electronics | ||||
|
CRE1S0515SC-R
Murata Power Solutions
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1.2 % | 7.5 % | 1 | 0.00883 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 10.25 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |