Parametric results for: crg1206f100k (alternate: ... under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crg1206f100k
Select parts from the table below to compare.
Compare
Compare
CRG1206F100K
TE Connectivity
$0.0069 Yes Yes Active 100 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
CRG1206F100K/10
TE Connectivity
Check for Price Yes Obsolete 100 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity