Filter Your Search
1 - 10 of 3,405 results
|
SIT9366AI-1B1-30N125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 20 % | 50 OHM | 3 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | unknown | Clock | ||||
|
SIT9366AI-1E3-30E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | unknown | Clock | |||
|
ISM66-7259BH-156.250MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.3mm x 10.2mm x 6.0mm | ILSI AMERICA LLC | compliant | Clock | ||||||
|
ISM99-7669BH-180.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 180 MHz | 50 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
ISM66-7669AH-50.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.3mm x 10.2mm x 6.0mm | ILSI AMERICA LLC | compliant | Clock | ||||||
|
ISM98-7259BH-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 50 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
ISM68-7669CH-750.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 750 MHz | 100 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.22mm x 9.78mm x 4.7mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
SIT9366AC-1E1-30E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 20 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | unknown | Clock | |||
|
ISM98-7369AH-125.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ILSI AMERICA LLC | compliant | Clock | |||||||
|
ISM98-7159CH-125.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 600 ps | NO | 600 ps | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ILSI AMERICA LLC | compliant | Clock |