Filter Your Search
1 - 10 of 53 results
|
4-HCS120-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
4CS120-51TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2HCS120-51GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | e4 | 150 °C | -60 °C | 13X13 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
7CS120-51TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
4CS120-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS120-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA180 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2-HCS120-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
6CS120-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA120 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2-HCS120-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
5-HCS120-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 120 | BE-CU | 2.54 mm | IC SOCKET | PGA120 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |