Parametric results for: cs-1524, under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 17 results

|
-
-
-
Manufacturer Part Number: cs1524
Select parts from the table below to compare.
Compare
Compare
HCS152-49GG
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 2.5 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 14X14 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS152-421GT
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e4 140 °C -60 °C 14X14 SN-PB Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
HCS152-421TG
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e0 260 °C -60 °C 14X14 AU Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS152-421GG
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e4 140 °C -60 °C 14X14 AU Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
HCS152-49GT
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e4 150 °C -60 °C 14X14 SN-PB ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED EPOXY 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
HCS152-49TT
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 2.5 OZ. AVG. INSERTION FORCE e0 260 °C -60 °C 14X14 SN-PB ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS-1524J
Cherry Semiconductor Corporation
Check for Price No Obsolete 2.54 mm e0 125 °C -55 °C CHERRY SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 DIP, DIP16,.3 VOLTAGE-MODE R-XDIP-T16 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Not Qualified NO BIPOLAR MILITARY Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL
HCS152-421TT
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e0 260 °C -60 °C 14X14 SN-PB Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS152-421TG
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e0 140 °C -60 °C 14X14 AU Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
CS152-421TT
Advanced Interconnections Corp
Check for Price No Obsolete 152 BE-CU 2.54 mm IC SOCKET PGA152 e0 140 °C -60 °C 14X14 SN-PB Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40