Filter Your Search
1 - 10 of 4,785 results
|
CS403GT5
onsemi
|
$0.9707 | No | No | Obsolete | 1 | BIPOLAR | e0 | 5 | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | 1.7 mm | ONSEMI | SFM | STRAIGHT, TO-220, 5 PIN | 5 | 314D-04 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.8 V | 1.4 V | 18 V | 10 V | 7 V | R-PSFM-T5 | 0.1 % | 1 | 150 °C | -40 °C | 750 mA | 5.15 V | 4.85 V | 5 V | PLASTIC/EPOXY | SIP5,.1,67TB | 235 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | 3 % | ||||||||||||||||||||||||||||||||
|
CS403GTHA5
onsemi
|
$0.9707 | No | No | Obsolete | 1 | BIPOLAR | e0 | 5 | ZIP | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | 1.7 mm | ONSEMI | SFM | HORIZONTAL, TO-220, 5 PIN | 5 | 314A-03 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.8 V | 2 V | 18 V | 10 V | 7 V | R-PZFM-T5 | 0.1 % | 1 | 150 °C | -40 °C | 750 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | ZIP5H,.15,.7,67TB | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | THROUGH-HOLE | ZIG-ZAG | 3 % | |||||||||||||||||||||||||||||||||
|
CS4050V-01L
Coilcraft Inc
|
$14.6294 | Yes | Yes | Active | THROUGH HOLE MOUNTED | e2 | 85 °C | -40 °C | TUBE | NO | Tin/Silver (Sn/Ag) | 19.05 mm | 19.56 mm | 14.48 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | UL | 149 V-us | 700 mΩ | 1 GHz | 3 MHz | 35 A | WOUND PRIMARY | 5 mH | CURRENT SENSE TRANSFORMER | 1:50 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG331KWB
Quantic UTC
|
Check for Price | Contact Manufacturer | 330 pF | 500 V | 10 % | 4040 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | 30ppm/Cel ppm/°C | 2 | SMT | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG103MSB
Quantic UTC
|
Check for Price | Contact Manufacturer | 10 nF | 500 V | 20 % | 4040 | C0G | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | 30ppm/Cel ppm/°C | 2 | SMT | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG682MSC
Quantic UTC
|
Check for Price | Contact Manufacturer | 6.8 nF | 500 V | 20 % | 4040 | C0G | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | 30ppm/Cel ppm/°C | 2 | SMT | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R394MWT
Quantic UTC
|
Check for Price | Contact Manufacturer | 390 nF | 500 V | 20 % | 4040 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG222JPA
Quantic UTC
|
Check for Price | Contact Manufacturer | 2.2 nF | 500 V | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | 30ppm/Cel ppm/°C | 2 | SMT | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R393JSX
Quantic UTC
|
Check for Price | Obsolete | 39 nF | 500 V | 5 % | 4040 | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | Custom Sizes,Voltage & Values Available | 15% ppm/°C | 2 | SMT | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R680KP
Quantic UTC
|
Check for Price | Obsolete | 68 pF | 500 V | 10 % | 4040 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 |