Filter Your Search
1 - 10 of 46,941 results
|
ECS-100-18-5PX-TR
ECS International Inc
|
$0.2695 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||||||||||||||||||||||||||||
|
ECS-100-18-33-AGM-TR
ECS International Inc
|
$0.3487 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS | |||||||||||||||||||||||||||
|
ECS-100-8-33-JGN-TR
ECS International Inc
|
$0.3495 | Yes | Active | 10 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS | |||||||||||||||||||||||||||
|
ECS-100-12-33-AGN-TR
ECS International Inc
|
$0.3661 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS | |||||||||||||||||||||||||||
|
QCS10.0000F18B23M
QANTEK Technology Corporation
|
$0.4720 | Yes | Contact Manufacturer | 10 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 11.4mm x 4.8mm x 4.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 4.4mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
ECS-100-S-5PX-TR
ECS International Inc
|
$0.4723 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TR | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | |||||||||||||||||||||||||||||
|
ECS-100-18-4X
ECS International Inc
|
$0.4802 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | HC-49USX, 2 PIN | compliant | 8541.60.00.50 | ECS | |||||||||||||||||||||||||||
|
ECS-100-20-5PX-TR
ECS International Inc
|
$0.5224 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||||||||||||||||||||||||||||
|
CS10S
Diotec Semiconductor AG
|
$0.5371 | Yes | Obsolete | 150 °C | 150 °C | YES | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | 8541.10.00.80 | Diotec | DIP | 4 | EAR99 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 500 mV | R-PDSO-G4 | 1 | 44 A | 4 | 1 | 4 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | UL RECOGNIZED | 20 V | SCHOTTKY | GULL WING | DUAL | ||||||||||||||||||
|
ECS-100-18-30B-AGN-TR
ECS International Inc
|
$0.5779 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS |