Filter Your Search
1 - 10 of 117 results
|
HCS116-151GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BE-CU | 2.54 mm | IC SOCKET | PGA116 | e4 | 260 °C | -60 °C | 11X11 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
1CS116-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA116 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 11X11 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1-HCS116-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BE-CU | 2.54 mm | IC SOCKET | PGA116 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
CS116-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA196 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 11X11 | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1CS116-49GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA116 | STANDARD: UL 94V-0 | e4 | 11X11 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
CS116-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA196 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 11X11 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1-HCS116-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BE-CU | 2.54 mm | IC SOCKET | PGA116 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
HCS116-153TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BE-CU | 2.54 mm | IC SOCKET | PGA116 | e0 | 260 °C | -60 °C | 11X11 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CS116-49GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA196 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 11X11 | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
CS116-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 116 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA196 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 11X11 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |