Filter Your Search
1 - 10 of 16,554 results
|
ECS-260-18-5PLX-AGN-TR
ECS International Inc
|
$0.2293 | Yes | Active | 26 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.35mm x 4.8mm x 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.35mm x 4.8mm x 3.2mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | ECS | |||||
|
ECS-260-10-36B-CKY-TR
ECS International Inc
|
$0.3758 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 50 Ω | 10 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | |||
|
ECS-260-10-36-JGN-TR
ECS International Inc
|
$0.3787 | Yes | Active | 26 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | 2.5mm x 2mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | ||||
|
ECS-260-10-30B-CKM-TR
ECS International Inc
|
$0.4094 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 10 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | ||
|
ECS-260-10-33B-CKM-TR
ECS International Inc
|
$0.4142 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 40 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm X 2.5mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | |||
|
ECS-260-8-36Q-CWY-TR
ECS International Inc
|
$0.4565 | Yes | Active | 26 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | 2.5mm x 2.0mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECS-260-12-37-CKM-TR
ECS International Inc
|
$0.4566 | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | |||
|
ECS-260-8-37-RWN-TR
ECS International Inc
|
$0.4566 | Yes | Active | 26 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | ||
|
ECS-260-9-37-CKM-TR
ECS International Inc
|
$0.4566 | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 9 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 | |||
|
ECS-260-12-33-AGM-TR
ECS International Inc
|
$0.4812 | Active | 26 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ECS | 8541.60.00.60 |