Filter Your Search
1 - 10 of 11 results
|
CS2843ALD14
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SO-14 | unknown | |||||||||||||||||||||||
|
CS-2843AJ
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-XDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CS-2843AN
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CS-2843AD14
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 8.2 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | , | unknown | |||||||||||||||||||
|
CS-2843AN8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 8.2 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
CS2843ALN8
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 25 V | 8.2 V | 1 A | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||
|
CS2843ALDR14
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SO-14 | unknown | |||||||||||||||||||||||
|
CS-2843ADW
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CS2843ALN8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | |||||||||||||||
|
CS-2843AN
onsemi
|
Check for Price | No | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |