Filter Your Search
1 - 2 of 2 results
|
CS289GN14
onsemi
|
Check for Price | No | Obsolete | 13.1 V | 25 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | NO | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 4.07 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CS289GN14
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 20 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | NO | OTHER | R-PDIP-T14 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | unknown |