Filter Your Search
1 - 2 of 2 results
|
CS294GN8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 30 V | 1.2 mA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | |||||||||
|
CS294GN8
onsemi
|
Check for Price | No | Obsolete | 30 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.07 mm | ON SEMICONDUCTOR | 0.300 INCH, PLASTIC, MS-001, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 |