Filter Your Search
1 - 10 of 15 results
|
CS3308K-CQZ
Cirrus Logic
|
$15.0849 | Yes | Active | 1 | YES | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | 50 mA | 5.25 V | 4.75 V | S-PQFP-G48 | 3 | 70 °C | -10 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | LQFP-48 | compliant | 120 dB | VOLUME CONTROL CIRCUIT | 8 | |||||||||||||||||||
|
CS3302A-ISZ
Cirrus Logic
|
$32.0701 | Yes | Yes | Obsolete | 1 | YES | ANALOG CIRCUIT | 2.55 V | 2.45 V | 2.5 V | INDUSTRIAL | e3 | R-PDSO-G24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | SSOP, | compliant | SSOP | 24 | 8542.39.00.01 | Cirrus Logic | -2.55 V | -2.45 V | -2.5 V | ||||||||||
|
CS3301A-ISZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | IT ALSO REQUIRES 3.2V TO 3.4V DIGITAL SUPPLY | ANALOG CIRCUIT | 2.55 V | 2.45 V | 2.5 V | CMOS | INDUSTRIAL | e3 | R-PDSO-G24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | LEAD FREE, SSOP-24 | compliant | SSOP | 24 | 8542.39.00.01 | -2.55 V | -2.45 V | -2.5 V | |||||||||
|
CS3301-IS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | YES | ALSO OPERATES WITH 5V SINGLE SUPPLY | ANALOG CIRCUIT | 2.625 V | 2.375 V | 2.5 V | CMOS | INDUSTRIAL | e0 | R-PDSO-G24 | 2 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 24 | -2.375 V | -2.625 V | -2.5 V | |||||||||||
|
CS330-H
Coto Technology USA
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||||||||||||||||||
|
CS3308K-CQZR
Cirrus Logic
|
Check for Price | Yes | Active | 1 | YES | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | 50 mA | 5.25 V | 4.75 V | S-PQFP-G48 | 3 | 70 °C | -10 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | LQFP-48 | compliant | 120 dB | VOLUME CONTROL CIRCUIT | 8 | |||||||||||||||||||
|
CS3308-CQZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | e3 | S-PQFP-G48 | Not Qualified | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | LFQFP, QFP48,.35SQ,20 | compliant | 120 dB | VOLUME CONTROL CIRCUIT | 8 | QFP | 48 | 8542.39.00.01 | Cirrus Logic | EAR99 | |||||||||
|
CS3301A-IS
Cirrus Logic
|
Check for Price | No | Obsolete | 1 | YES | IT ALSO REQUIRES 3.2V TO 3.4V DIGITAL SUPPLY | ANALOG CIRCUIT | 2.55 V | 2.45 V | 2.5 V | CMOS | INDUSTRIAL | e0 | R-PDSO-G24 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | SSOP, | unknown | SSOP | 24 | 8542.39.00.01 | -2.55 V | -2.45 V | -2.5 V | |||||||||||
|
CS3301-IS
Cirrus Logic
|
Check for Price | No | Obsolete | 1 | YES | ALSO OPERATES WITH 5V SINGLE SUPPLY | ANALOG CIRCUIT | 2.625 V | 2.375 V | 2.5 V | CMOS | INDUSTRIAL | e0 | R-PDSO-G24 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | SSOP-24 | unknown | SSOP | 24 | 8542.39.00.01 | -2.625 V | -2.375 V | -2.5 V | |||||||||||
|
CS3302-ISZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | ALSO OPERATES WITH 5V SINGLE SUPPLY | ANALOG CIRCUIT | 2.625 V | 2.375 V | 2.5 V | CMOS | INDUSTRIAL | e3 | R-PDSO-G24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | LEAD FREE, SSOP-24 | compliant | SSOP | 24 | 8542.39.00.01 | Cirrus Logic | -2.625 V | -2.375 V | -2.5 V |