Filter Your Search
1 - 5 of 5 results
|
CS3310-KP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 2 | DIP | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 17 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | ||||||||||||||
|
CS3310-KS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 2 | SOP | 110 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 16.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | 0.300 INCH, SO-16 | unknown | |||||||||||||
|
CS3310-KS
Cirrus Logic
|
Check for Price | No | Active | 2 | SOP | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 16.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | CIRRUS LOGIC INC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | compliant | Cirrus Logic | ||||||||||
|
CS3310-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 9 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | CIRRUS LOGIC INC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | compliant | Cirrus Logic | SOIC | 16 | EAR99 | 8542.39.00.01 | |||
|
CS3310
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 1 | 5 V | 5 V | Not Qualified | CRYSTAL SEMICONDUCTOR CORP | unknown |