Filter Your Search
1 - 3 of 3 results
|
CS4215-KL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CIRRUS LOGIC INC | PLASTIC, LCC-44 | unknown | |||||
![]() |
CS4215-KL
Rochester Electronics LLC
|
Check for Price | Active | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | LCC | 44 | ||||||
|
CS4215-KL
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | CONSUMER CIRCUIT | CMOS | 1 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown |