Filter Your Search
1 - 2 of 2 results
|
CS42448-DQZR
Cirrus Logic
|
$8.3391 | Yes | Yes | End Of Life | LFQFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 1.71V TO 5.25V SUPPLY | 1 | 5.25 V | 3.14 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
CS42448-DQZ
Cirrus Logic
|
$9.9543 | Yes | Yes | End Of Life | LFQFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 1.71V TO 5.25V SUPPLY | 1 | 5.25 V | 3.14 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | Cirrus Logic |