Filter Your Search
1 - 6 of 6 results
|
CS47024C-CQZR
Cirrus Logic
|
$14.7246 | Yes | Not Recommended | QFP | CONSUMER CIRCUIT | COMMERCIAL | S-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CIRRUS LOGIC INC | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||||||||||||||||||||||
![]() |
CS47024C-CQZ
Cirrus Logic
|
$15.2863 | Yes | Not Recommended | HLFQFP | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CIRRUS LOGIC INC | compliant | 8542.31.00.01 | Cirrus Logic | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100 | 100 | NO | 32 | NO | 24.576 MHz | FIXED POINT | NO | MULTIPLE | YES | 8 | 1 | 1 | 32 | 32768 | FLASH | 1.89 V | 1.71 V | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | ||||
![]() |
CS47024C-DQZ
Cirrus Logic
|
$16.8429 | Yes | Not Recommended | HLFQFP | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CIRRUS LOGIC INC | compliant | 8542.31.00.01 | Cirrus Logic | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100 | 100 | NO | 32 | NO | 24.576 MHz | FIXED POINT | NO | MULTIPLE | YES | 8 | 1 | 1 | 32 | 32768 | FLASH | 1.89 V | 1.71 V | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||
|
CS47024C-DQZR
Cirrus Logic
|
$17.6364 | Yes | Not Recommended | QFP | CONSUMER CIRCUIT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CIRRUS LOGIC INC | compliant | 8542.39.00.01 | Cirrus Logic | |||||||||||||||||||||||||||
![]() |
CS47024C-EQZ
Cirrus Logic
|
Check for Price | Yes | Not Recommended | HLFQFP | CMOS | INDUSTRIAL | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CIRRUS LOGIC INC | compliant | 8542.31.00.01 | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100 | 100 | NO | 32 | NO | 24.576 MHz | FIXED POINT | NO | MULTIPLE | YES | 8 | 1 | 1 | 32 | 32768 | FLASH | 1.89 V | 1.71 V | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||||
|
CS47024C-EQZR
Cirrus Logic
|
Check for Price | Yes | Not Recommended | QFP | CONSUMER CIRCUIT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CIRRUS LOGIC INC | compliant | 8542.39.00.01 | QFP, QFP100,.63SQ,20 |