Filter Your Search
1 - 10 of 12 results
|
CS493115-CL
Rochester Electronics LLC
|
Check for Price | No | No | Active | QCCJ | CONSUMER CIRCUIT | 1 | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | ||||||
|
CS493112-CL
Cirrus Logic
|
Check for Price | No | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 314 mA | 3.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CIRRUS LOGIC INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||
|
CS493105-CL
Rochester Electronics LLC
|
Check for Price | No | No | Active | QCCJ | CONSUMER CIRCUIT | 1 | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | ||||||
|
CS493105-CL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | CIRRUS LOGIC INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
CS493122-CLZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 2 | 70 °C | 260 | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | CIRRUS LOGIC INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||
|
CS493102-CL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 314 mA | 3.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CIRRUS LOGIC INC | PLASTIC, LCC-44 | unknown | |||||||||
|
CS493102-CL
Crystal Semiconductor Corp
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 2 mA | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | |||||||||||||||||
|
CS493105-CLZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 2 | 70 °C | 260 | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | CIRRUS LOGIC INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||
|
CS493122-CL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 314 mA | 2.63 V | 2.37 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | CIRRUS LOGIC INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||
|
CS493102-CLZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 2 | 70 °C | 260 | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CIRRUS LOGIC INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 |