Filter Your Search
1 - 3 of 3 results
|
CS51021EDR16
onsemi
|
$1.0145 | No | Obsolete | 14 V | 20 V | 8.2 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC | 0.150 INCH, MS-012, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CS51021EDR16
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 14 V | 20 V | 8.2 V | 1 A | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | SO-16 | unknown | |||||||||||||
|
CS51021EDR16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 14 V | 20 V | 8.2 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |