Filter Your Search
1 - 4 of 4 results
|
CS5303GDWR28
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14 V | 4.7 V | YES | SINGLE | 1 MHz | Also reqiures 12V to operate | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | WIDE, SOIC-28 | unknown | |||||||||||||||||||
|
CS5303GDW28
onsemi
|
Check for Price | No | Obsolete | 5 V | 14 V | 4.7 V | 1.5 A | YES | PHASE-SHIFT | 1 MHz | ALSO REQUIRES A SUPPLY OF 8V TO 20V | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.925 mm | 2.65 mm | ON SEMICONDUCTOR | SOP-28 | not_compliant | 28 LEAD SOIC WB | 28 | 751F-05 | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS5303GDWR28
onsemi
|
Check for Price | No | Obsolete | 5 V | 14 V | 4.7 V | YES | SINGLE | 1 MHz | Also reqiures 12V to operate | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ON SEMICONDUCTOR | SOP-28 | not_compliant | 28 LEAD SOIC WB | 28 | 751F-05 | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
CS5303GDW28
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14 V | 4.7 V | YES | SINGLE | 1 MHz | Also reqiures 12V to operate | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | WIDE, SOIC-28 | unknown |