Filter Your Search
1 - 10 of 182 results
![]() |
CS61584A-IQ3Z
Cirrus Logic
|
$19.2580 | Yes | Yes | Obsolete | 3.3 V | PCM TRANSCEIVER | 2 | INDUSTRIAL | S-PQFP-G64 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | |||||||||||||||||||||
![]() |
CS61884-IRZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 3.3 V | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CS61535-IP1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | 145 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||||||
|
CS61575-IP1
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | 66.7 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | CIRRUS LOGIC INC | PLASTIC, DIP-28 | unknown | |||||||||||||||||||||||
|
CS61600-ID1
Crystal Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | CMOS | 15.5 mA | INDUSTRIAL | R-XDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CS611416C
Powerex Power Semiconductors
|
Check for Price | Active | R-XUFM-X2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | MODULE-2 | unknown | 8541.10.00.80 | EAR99 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.56 V | 6 kA | 1 | 1 | 160 A | UL RECOGNIZED | 1.4 kV | 12 mA | ||||||||||||||||||||||||
|
CS6158A-ID1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | T-1(DS1) | 66.7 mA | INDUSTRIAL | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CS61574-IL1
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | T-1(DS1) | 145 µA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CIRRUS LOGIC INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CS61535-ID1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | T-1(DS1) | 145 mA | INDUSTRIAL | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CS6131C4C
Shokai Far East Ltd
|
Check for Price | Contact Manufacturer | SHOKAI FAR EAST LTD | unknown | 8541.40.80.00 |