Filter Your Search
1 - 5 of 5 results
|
CS61535A-IL1Z
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.51 mm | 11.51 mm | 4.57 mm | CIRRUS LOGIC INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||
|
CS61535A-IL1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | R-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | unknown | ||||||||||||
|
CS61535A-IP1
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | CIRRUS LOGIC INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||
|
CS61535A-IL1
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.51 mm | 11.51 mm | 4.57 mm | CIRRUS LOGIC INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||
|
CS61535A-IP1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown |