Filter Your Search
1 - 2 of 2 results
|
CS8151YDWF16G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
CS8151YDWF16G
onsemi
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G16 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | unknown | Fixed,Positive,Single Output,Ldo | 751G-03 | EAR99 | 8542.39.00.01 | onsemi |